


MP9100-0.30-1% | |
|---|---|
DigiKey Part Number | MP9100-0.30F-ND |
Manufacturer | |
Manufacturer Product Number | MP9100-0.30-1% |
Description | RES 0.3 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MP9100-0.30-1% Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.825" (20.96mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,95000 € | 20,95 € |
| 10 | 14,88500 € | 148,85 € |
| 25 | 13,24680 € | 331,17 € |
| 50 | 12,22160 € | 611,08 € |
| 100 | 11,35090 € | 1.135,09 € |
| 250 | 10,39768 € | 2.599,42 € |
| 500 | 9,80174 € | 4.900,87 € |
| Unit Price without VAT: | 20,95000 € |
|---|---|
| Unit Price with VAT: | 24,93050 € |

