


MP9100-0.20-1% | |
|---|---|
DigiKey Part Number | MP9100-0.20F-ND |
Manufacturer | |
Manufacturer Product Number | MP9100-0.20-1% |
Description | RES 0.2 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MP9100-0.20-1% Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.825" (20.96mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,96000 € | 13,96 € |
| 10 | 11,69700 € | 116,97 € |
| 25 | 11,17760 € | 279,44 € |
| 50 | 10,87620 € | 543,81 € |
| 100 | 10,63610 € | 1.063,61 € |
| 250 | 10,39196 € | 2.597,99 € |
| 500 | 10,25032 € | 5.125,16 € |
| Unit Price without VAT: | 13,96000 € |
|---|---|
| Unit Price with VAT: | 16,61240 € |

