100 mOhms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mOhms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film
Caddock Elect Photos/683-TO-247 MP9100

MP9100-0.10-1%

DigiKey Part Number
MP9100-0.10F-ND
Manufacturer
Manufacturer Product Number
MP9100-0.10-1%
Description
RES 0.1 OHM 1% 100W TO247
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MP9100-0.10-1% Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
TO-247
Size / Dimension
0.620" L x 0.195" W (15.75mm x 4.95mm)
Height - Seated (Max)
0.825" (20.96mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,03000 €14,03 €
1011,75100 €117,51 €
2511,22840 €280,71 €
5010,92560 €546,28 €
10010,68450 €1.068,45 €
25010,43924 €2.609,81 €
50010,29700 €5.148,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,03000 €
Unit Price with VAT:16,69570 €