50 mOhms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 mOhms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film
Caddock Elect Photos/683-TO-247 MP9100

MP9100-0.050-1%

DigiKey Part Number
MP9100-0.050F-ND
Manufacturer
Manufacturer Product Number
MP9100-0.050-1%
Description
RES 0.05 OHM 1% 100W TO247
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MP9100-0.050-1% Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
TO-247
Size / Dimension
0.620" L x 0.195" W (15.75mm x 4.95mm)
Height - Seated (Max)
0.825" (20.96mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 731
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,62000 €14,62 €
1012,28200 €122,82 €
2511,74680 €293,67 €
5011,43620 €571,81 €
10011,18850 €1.118,85 €
25010,93680 €2.734,20 €
50010,79070 €5.395,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,62000 €
Unit Price with VAT:17,39780 €