
MP850-50.0-1% | |
|---|---|
DigiKey Part Number | MP850-50.0-F-ND |
Manufacturer | |
Manufacturer Product Number | MP850-50.0-1% |
Description | RES 50 OHM 1% 50W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 10 | 7,93000 € | 79,30 € |
| 25 | 7,51760 € | 187,94 € |
| 50 | 7,27820 € | 363,91 € |
| 100 | 7,08770 € | 708,77 € |
| 250 | 6,89404 € | 1.723,51 € |
| 500 | 6,78164 € | 3.390,82 € |
| 1.000 | 6,69205 € | 6.692,05 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |

