Similar

MP850-20.0-1% | |
|---|---|
DigiKey Part Number | MP850-20.0-F-ND |
Manufacturer | |
Manufacturer Product Number | MP850-20.0-1% |
Description | RES 20 OHM 1% 50W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTO050F20R00FTE3 | Vishay Sfernice | 62 | 716-LTO050F20R00FTE3-ND | 5,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,69000 € | 9,69 € |
| 10 | 7,89400 € | 78,94 € |
| 25 | 7,48360 € | 187,09 € |
| 50 | 7,24520 € | 362,26 € |
| 100 | 7,05560 € | 705,56 € |
| 250 | 6,86280 € | 1.715,70 € |
| 500 | 6,75090 € | 3.375,45 € |
| 1.000 | 6,66172 € | 6.661,72 € |
| Unit Price without VAT: | 9,69000 € |
|---|---|
| Unit Price with VAT: | 11,53110 € |


