
MP825-2.00-1% | |
|---|---|
DigiKey Part Number | MP825-2.00-1%-ND |
Manufacturer | |
Manufacturer Product Number | MP825-2.00-1% |
Description | RES 2 OHM 1% 25W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 25W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-126 |
Resistance | Size / Dimension 0.320" L x 0.110" W (8.12mm x 2.79mm) |
Tolerance | Height - Seated (Max) 0.550" (13.97mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,31000 € | 13,31 € |
| 10 | 9,33000 € | 93,30 € |
| 25 | 8,25320 € | 206,33 € |
| 50 | 7,57960 € | 378,98 € |
| 100 | 7,00700 € | 700,70 € |
| 250 | 6,38032 € | 1.595,08 € |
| 500 | 5,98842 € | 2.994,21 € |
| 1.000 | 5,65561 € | 5.655,61 € |
| Unit Price without VAT: | 13,31000 € |
|---|---|
| Unit Price with VAT: | 15,83890 € |

