
MP825-1.00K-1% | |
|---|---|
DigiKey Part Number | MP825-1.00K-1%-ND |
Manufacturer | |
Manufacturer Product Number | MP825-1.00K-1% |
Description | RES 1K OHM 1% 25W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 25W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-126 |
Resistance | Size / Dimension 0.320" L x 0.110" W (8.12mm x 2.79mm) |
Tolerance | Height - Seated (Max) 0.550" (13.97mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,72000 € | 10,72 € |
| 10 | 7,46200 € | 74,62 € |
| 25 | 6,58040 € | 164,51 € |
| 50 | 6,02880 € | 301,44 € |
| 100 | 5,56000 € | 556,00 € |
| 250 | 5,04680 € | 1.261,70 € |
| 500 | 4,72594 € | 2.362,97 € |
| 1.000 | 4,45344 € | 4.453,44 € |
| Unit Price without VAT: | 10,72000 € |
|---|---|
| Unit Price with VAT: | 12,75680 € |

