
MP825-0.50-1% | |
|---|---|
DigiKey Part Number | MP825-0.50-1%-ND |
Manufacturer | |
Manufacturer Product Number | MP825-0.50-1% |
Description | RES 0.5 OHM 1% 25W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 25W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-126 |
Resistance | Size / Dimension 0.320" L x 0.110" W (8.12mm x 2.79mm) |
Tolerance | Height - Seated (Max) 0.550" (13.97mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,39000 € | 15,39 € |
| 10 | 10,83800 € | 108,38 € |
| 25 | 9,60520 € | 240,13 € |
| 50 | 8,83420 € | 441,71 € |
| 100 | 8,17870 € | 817,87 € |
| 250 | 7,46144 € | 1.865,36 € |
| 500 | 7,01292 € | 3.506,46 € |
| 1.000 | 6,63201 € | 6.632,01 € |
| Unit Price without VAT: | 15,39000 € |
|---|---|
| Unit Price with VAT: | 18,31410 € |

