
MP825-0.050-1% | |
|---|---|
DigiKey Part Number | MP825-0.050-1%-ND |
Manufacturer | |
Manufacturer Product Number | MP825-0.050-1% |
Description | RES 0.05 OHM 1% 25W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 25W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-126 |
Resistance | Size / Dimension 0.320" L x 0.110" W (8.12mm x 2.79mm) |
Tolerance | Height - Seated (Max) 0.550" (13.97mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,23000 € | 17,23 € |
| 10 | 12,16900 € | 121,69 € |
| 25 | 10,80120 € | 270,03 € |
| 50 | 9,94600 € | 497,30 € |
| 100 | 9,21910 € | 921,91 € |
| 250 | 8,42352 € | 2.105,88 € |
| 500 | 7,92612 € | 3.963,06 € |
| 1.000 | 7,50372 € | 7.503,72 € |
| Unit Price without VAT: | 17,23000 € |
|---|---|
| Unit Price with VAT: | 20,50370 € |

