
MP825-0.020-5% | |
|---|---|
DigiKey Part Number | MP825-0.020-5%-ND |
Manufacturer | |
Manufacturer Product Number | MP825-0.020-5% |
Description | RES 0.02 OHM 5% 25W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 25W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-126 | |
Size / Dimension | 0.320" L x 0.110" W (8.12mm x 2.79mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,46000 € | 15,46 € |
| 10 | 10,88700 € | 108,87 € |
| 25 | 9,64920 € | 241,23 € |
| 50 | 8,87440 € | 443,72 € |
| 100 | 8,21600 € | 821,60 € |
| 250 | 7,49540 € | 1.873,85 € |
| 500 | 7,04484 € | 3.522,42 € |
| 1.000 | 6,66221 € | 6.662,21 € |
| Unit Price without VAT: | 15,46000 € |
|---|---|
| Unit Price with VAT: | 18,39740 € |

