
MP821-0.10-1% | |
|---|---|
DigiKey Part Number | MP821-0.10F-ND |
Manufacturer | |
Manufacturer Product Number | MP821-0.10-1% |
Description | RES 0.1 OHM 1% 20W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 20W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.175" W (10.16mm x 4.45mm) |
Tolerance | Height - Seated (Max) 0.590" (14.99mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,57000 € | 10,57 € |
| 10 | 8,68200 € | 86,82 € |
| 25 | 8,24800 € | 206,20 € |
| 50 | 7,99680 € | 399,84 € |
| 100 | 7,79650 € | 779,65 € |
| 250 | 7,59292 € | 1.898,23 € |
| 500 | 7,47478 € | 3.737,39 € |
| 1.000 | 7,38069 € | 7.380,69 € |
| Unit Price without VAT: | 10,57000 € |
|---|---|
| Unit Price with VAT: | 12,57830 € |

