
MP820-10.0K-1% | |
|---|---|
DigiKey Part Number | MP820-10.0KF-ND |
Manufacturer | |
Manufacturer Product Number | MP820-10.0K-1% |
Description | RES 10K OHM 1% 20W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 20W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.175" W (10.16mm x 4.45mm) |
Tolerance | Height - Seated (Max) 0.590" (14.99mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| 10 | 5,93400 € | 59,34 € |
| 25 | 5,58800 € | 139,70 € |
| 50 | 5,38800 € | 269,40 € |
| 100 | 5,22840 € | 522,84 € |
| 250 | 5,06628 € | 1.266,57 € |
| 500 | 4,97220 € | 2.486,10 € |
| 1.000 | 4,89726 € | 4.897,26 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 8,85360 € |

