
MP820-10.0-1% | |
|---|---|
DigiKey Part Number | MP820-10.0F-ND |
Manufacturer | |
Manufacturer Product Number | MP820-10.0-1% |
Description | RES 10 OHM 1% 20W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 20W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.45mm) | |
Height - Seated (Max) | 0.590" (14.99mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 10 | 5,96100 € | 59,61 € |
| 25 | 5,61360 € | 140,34 € |
| 50 | 5,41240 € | 270,62 € |
| 100 | 5,25220 € | 525,22 € |
| 250 | 5,08936 € | 1.272,34 € |
| 500 | 4,99484 € | 2.497,42 € |
| 1.000 | 4,91955 € | 4.919,55 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |

