25 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Current Sense, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP725-25.0-1%

DigiKey Part Number
MP725-25.0-FTR-ND - Tape & Reel (TR)
MP725-25.0-FCT-ND - Cut Tape (CT)
MP725-25.0-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP725-25.0-1%
Description
RES SMD 25 OHM 1% 25W DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Current Sense, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
-20/ +80ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
Size / Dimension
0.325" L x 0.320" W (8.26mm x 8.13mm)
Height - Seated (Max)
0.120" (3.05mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,96000 €5,96 €
104,65100 €46,51 €
254,35280 €108,82 €
504,18000 €209,00 €
1004,04240 €404,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,90252 €975,63 €
5003,82138 €1.910,69 €
7503,78180 €2.836,35 €
1.2503,73886 €4.673,57 €
1.7503,71426 €6.499,95 €
Manufacturers Standard Package
Unit Price without VAT:5,96000 €
Unit Price with VAT:7,09240 €