
MP725-150-1% | |
|---|---|
DigiKey Part Number | 683-MP725-150-1%TR-ND - Tape & Reel (TR) 683-MP725-150-1%CT-ND - Cut Tape (CT) 683-MP725-150-1%DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP725-150-1% |
Description | RES SMD 150 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Current Sense, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.325" L x 0.320" W (8.26mm x 8.13mm) |
Tolerance | Height - Seated (Max) 0.120" (3.05mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 10 | 4,59300 € | 45,93 € |
| 25 | 4,29880 € | 107,47 € |
| 50 | 4,12800 € | 206,40 € |
| 100 | 3,99220 € | 399,22 € |
| 250 | 3,90104 € | 975,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,85400 € | 963,50 € |
| 500 | 3,77386 € | 1.886,93 € |
| 750 | 3,73477 € | 2.801,08 € |
| 1.250 | 3,69238 € | 4.615,48 € |
| 1.750 | 3,66807 € | 6.419,12 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 6,99720 € |

