100 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Current Sense, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP725-100-1%

DigiKey Part Number
MP725-100-FTR-ND - Tape & Reel (TR)
MP725-100-FCT-ND - Cut Tape (CT)
MP725-100-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP725-100-1%
Description
RES SMD 100 OHM 1% 25W DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Current Sense, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
-20/ +80ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.325" L x 0.320" W (8.26mm x 8.13mm)
Tolerance
Height - Seated (Max)
0.120" (3.05mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.502
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,93000 €5,93 €
104,63000 €46,30 €
254,33320 €108,33 €
504,16100 €208,05 €
1004,02410 €402,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,88484 €971,21 €
5003,80406 €1.902,03 €
7503,76465 €2.823,49 €
1.2503,72192 €4.652,40 €
1.7503,69742 €6.470,49 €
Manufacturers Standard Package
Unit Price without VAT:5,93000 €
Unit Price with VAT:7,05670 €