1 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Current Sense, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP725-1.00-1%

DigiKey Part Number
MP725-1.00-FTR-ND - Tape & Reel (TR)
MP725-1.00-FCT-ND - Cut Tape (CT)
MP725-1.00-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP725-1.00-1%
Description
RES SMD 1 OHM 1% 25W DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Current Sense, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
-20/ +80ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
Size / Dimension
0.325" L x 0.320" W (8.26mm x 8.13mm)
Height - Seated (Max)
0.120" (3.05mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,57000 €6,57 €
105,17200 €51,72 €
254,85400 €121,35 €
504,66960 €233,48 €
1004,52260 €452,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,37328 €1.093,32 €
5004,28664 €2.143,32 €
7504,24443 €3.183,32 €
1.2504,19857 €5.248,21 €
1.7504,17231 €7.301,54 €
Manufacturers Standard Package
Unit Price without VAT:6,57000 €
Unit Price with VAT:7,81830 €