
MP725-0.50-1% | |
|---|---|
DigiKey Part Number | MP725-0.50-FTR-ND - Tape & Reel (TR) MP725-0.50-FCT-ND - Cut Tape (CT) MP725-0.50-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP725-0.50-1% |
Description | RES 0.5 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Current Sense, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Size / Dimension | 0.325" L x 0.320" W (8.26mm x 8.13mm) | |
Height - Seated (Max) | 0.120" (3.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 10 | 5,47300 € | 54,73 € |
| 25 | 5,14280 € | 128,57 € |
| 50 | 4,95180 € | 247,59 € |
| 100 | 4,79980 € | 479,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,64524 € | 1.161,31 € |
| 500 | 4,55554 € | 2.277,77 € |
| 750 | 4,51179 € | 3.383,84 € |
| 1.250 | 4,46433 € | 5.580,41 € |
| 1.750 | 4,43715 € | 7.765,01 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |

