
MP725-0.20-1% | |
|---|---|
DigiKey Part Number | MP725-0.20-FTR-ND - Tape & Reel (TR) MP725-0.20-FCT-ND - Cut Tape (CT) MP725-0.20-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP725-0.20-1% |
Description | RES 0.2 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Current Sense, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.325" L x 0.320" W (8.26mm x 8.13mm) |
Tolerance | Height - Seated (Max) 0.120" (3.05mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,40500 € | 54,05 € |
| 25 | 5,07920 € | 126,98 € |
| 50 | 4,89040 € | 244,52 € |
| 100 | 4,74010 € | 474,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,58748 € | 1.146,87 € |
| 500 | 4,49890 € | 2.249,45 € |
| 750 | 4,45569 € | 3.341,77 € |
| 1.250 | 4,40882 € | 5.511,03 € |
| 1.750 | 4,38199 € | 7.668,48 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |

