
MP2060-100-1% | |
|---|---|
DigiKey Part Number | MP2060-100F-ND |
Manufacturer | |
Manufacturer Product Number | MP2060-100-1% |
Description | RES 100 OHM 1% 60W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 60W Through Hole Resistor TO-220-2 Full Pack Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.175" W (10.41mm x 4.45mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,57000 € | 7,57 € |
| 10 | 6,04200 € | 60,42 € |
| 25 | 5,69200 € | 142,30 € |
| 50 | 5,48900 € | 274,45 € |
| 100 | 5,32750 € | 532,75 € |
| 250 | 5,16324 € | 1.290,81 € |
| 500 | 5,06798 € | 2.533,99 € |
| 1.000 | 4,99208 € | 4.992,08 € |
| Unit Price without VAT: | 7,57000 € |
|---|---|
| Unit Price with VAT: | 9,00830 € |

