
MP2060-0.50-1% | |
|---|---|
DigiKey Part Number | MP2060-0.50F-ND |
Manufacturer | |
Manufacturer Product Number | MP2060-0.50-1% |
Description | RES 0.5 OHM 1% 60W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 60W Through Hole Resistor TO-220-2 Full Pack Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.175" W (10.41mm x 4.45mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,13000 € | 10,13 € |
| 10 | 8,29000 € | 82,90 € |
| 25 | 7,86720 € | 196,68 € |
| 50 | 7,62200 € | 381,10 € |
| 100 | 7,42660 € | 742,66 € |
| 250 | 7,22804 € | 1.807,01 € |
| 500 | 7,11278 € | 3.556,39 € |
| 1.000 | 7,02099 € | 7.020,99 € |
| Unit Price without VAT: | 10,13000 € |
|---|---|
| Unit Price with VAT: | 12,05470 € |

