
MK732-10.0M-1% | |
|---|---|
DigiKey Part Number | MK732-10.0M-1%-ND |
Manufacturer | |
Manufacturer Product Number | MK732-10.0M-1% |
Description | RES 10M OHM 1% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% Through Hole Resistor Radial Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±80ppm/°C | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.290" L x 0.095" W (7.37mm x 2.41mm) | |
Height - Seated (Max) | 0.300" (7.63mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 € | 12,63 € |
| 10 | 8,83100 € | 88,31 € |
| 25 | 7,80480 € | 195,12 € |
| 50 | 7,16260 € | 358,13 € |
| 100 | 6,61690 € | 661,69 € |
| 250 | 6,01960 € | 1.504,90 € |
| 500 | 5,64608 € | 2.823,04 € |
| 1.000 | 5,32893 € | 5.328,93 € |
| Unit Price without VAT: | 12,63000 € |
|---|---|
| Unit Price with VAT: | 15,02970 € |

