
MK232-500-1% | |
|---|---|
DigiKey Part Number | MK232-500-1%-ND |
Manufacturer | |
Manufacturer Product Number | MK232-500-1% |
Description | RES 500 OHM 1% 3/4W RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.290" L x 0.095" W (7.37mm x 2.41mm) |
Tolerance | Height - Seated (Max) 0.300" (7.63mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,23000 € | 8,23 € |
| 10 | 5,68600 € | 56,86 € |
| 25 | 4,99680 € | 124,92 € |
| 50 | 4,56500 € | 228,25 € |
| 100 | 4,19820 € | 419,82 € |
| 250 | 3,79660 € | 949,15 € |
| 500 | 3,54544 € | 1.772,72 € |
| 1.000 | 3,33215 € | 3.332,15 € |
| Unit Price without VAT: | 8,23000 € |
|---|---|
| Unit Price with VAT: | 9,79370 € |

