50 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK232-50.0K-1%

DigiKey Part Number
MK232-50.0K-1%-ND
Manufacturer
Manufacturer Product Number
MK232-50.0K-1%
Description
RES 50K OHM 1% 3/4W RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 150°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.290" L x 0.095" W (7.37mm x 2.41mm)
Height - Seated (Max)
0.300" (7.63mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,27000 €8,27 €
105,71200 €57,12 €
255,01920 €125,48 €
504,58580 €229,29 €
1004,21730 €421,73 €
2503,81388 €953,47 €
5003,56158 €1.780,79 €
1.0003,34732 €3.347,32 €
Manufacturers Standard Package
Unit Price without VAT:8,27000 €
Unit Price with VAT:9,84130 €