
MK232-2.00K-1% | |
|---|---|
DigiKey Part Number | MK232-2.00K-1%-ND |
Manufacturer | |
Manufacturer Product Number | MK232-2.00K-1% |
Description | RES 2K OHM 1% 3/4W RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.290" L x 0.095" W (7.37mm x 2.41mm) |
Tolerance | Height - Seated (Max) 0.300" (7.63mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,47540 € | 223,77 € |
| Unit Price without VAT: | 4,47540 € |
|---|---|
| Unit Price with VAT: | 5,32573 € |

