
MK232-2.00-1% | |
|---|---|
DigiKey Part Number | MK232-2.00-1%-ND |
Manufacturer | |
Manufacturer Product Number | MK232-2.00-1% |
Description | RES 2 OHM 1% 3/4W RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.290" L x 0.095" W (7.37mm x 2.41mm) | |
Height - Seated (Max) | 0.300" (7.63mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,02320 € | 401,16 € |
| Unit Price without VAT: | 8,02320 € |
|---|---|
| Unit Price with VAT: | 9,54761 € |

