
MK232-10.0-1% | |
|---|---|
DigiKey Part Number | MK232-10.0-1%-ND |
Manufacturer | |
Manufacturer Product Number | MK232-10.0-1% |
Description | RES 10 OHM 1% 3/4W RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.290" L x 0.095" W (7.37mm x 2.41mm) | |
Height - Seated (Max) | 0.300" (7.63mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,33000 € | 14,33 € |
| 10 | 10,05900 € | 100,59 € |
| 25 | 8,90560 € | 222,64 € |
| 50 | 8,18360 € | 409,18 € |
| 100 | 7,57040 € | 757,04 € |
| 250 | 6,89912 € | 1.724,78 € |
| 500 | 6,47932 € | 3.239,66 € |
| 1.000 | 6,12292 € | 6.122,92 € |
| Unit Price without VAT: | 14,33000 € |
|---|---|
| Unit Price with VAT: | 17,05270 € |

