



DB9-TERS | |
|---|---|
DigiKey Part Number | 2671-DB9-TERS-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | DB9-TERS |
Description | CONTINUITY TESTER RS232 LED LINK |
Customer Reference | |
Detailed Description | Continuity Tester |
Datasheet | Datasheet |
EDA/CAD Models | DB9-TERS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Continuity Tester | |
For Use With/Related Products | - | |
Specifications | RS232 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,81000 € | 20,81 € |
| 10 | 18,72700 € | 187,27 € |
| 25 | 17,68520 € | 442,13 € |
| 99 | 16,64404 € | 1.647,76 € |
| Unit Price without VAT: | 20,81000 € |
|---|---|
| Unit Price with VAT: | 24,76390 € |

