



CM-272006BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-272006BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-272006BSTK |
Description | DB9 Female to RJ45 Modular Adapt |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To Modular, Female Jack, 8p8c (RJ45) Ivory |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Ivory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,47900 € | 24,79 € |
| 25 | 2,34080 € | 58,52 € |
| 99 | 2,20313 € | 218,11 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |


