New at DigiKey
Cable Stereo Phone Plug, 3.5mm (1/8") To Phono (RCA) Plug (2) 0.5' (15.20cm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM-201407BSTK

DigiKey Part Number
2671-CM-201407BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-201407BSTK
Description
6 inch 3.5mm Stereo Plug to 2xRC
Customer Reference
Detailed Description
Cable Stereo Phone Plug, 3.5mm (1/8") To Phono (RCA) Plug (2) 0.5' (15.20cm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Phono (RCA) Plug (2)
Manufacturer
CableMAX
Channels
Stereo
Packaging
Retail Package
Length
0.5' (15.20cm)
Part Status
Active
Color
Black
1st Connector
Phone Plug, 3.5mm (1/8")
Usage
Headphones, Multi Media
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 598
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11,37000 €1,37 €
101,23400 €12,34 €
251,16520 €29,13 €
991,09657 €108,56 €
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €
Alternate Length
6Ft 3.5mm Stereo Plug to 2xRCA-M
In-Stock: 1414
Unit Price: 1,95000 €
3Ft 3.5mm Stereo Plug to 2xRCA-M
In-Stock: 2241
Unit Price: 1,58000 €
12Ft 3.5mm Stereo Plug to 2xRCA-
In-Stock: 646
Unit Price: 2,60000 €