
CM-180501BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180501BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180501BSTK |
Description | CABLE ASSY DB09 TO DB25 1.83M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Ivory 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9, DB25 | |
Number of Positions | 9, 25 | |
Length | 6.00' (1.83m) | |
Color | Ivory | |
Usage | Null Modem, Serial Cables |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 4,63900 € | 46,39 € |
| 25 | 4,38040 € | 109,51 € |
| 99 | 4,12232 € | 408,11 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |


