
CM-180221BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180221BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180221BSTK |
Description | CABLE ASSY DB09 TO DB25 1.83M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Ivory 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9, 25 |
Manufacturer CableMAX | Length 6.00' (1.83m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Ivory |
1st Connector Receptacle, Female Sockets | Usage Extension, Serial |
2nd Connector Plug, Male Pins | Contact Finish Nickel |
Type DB9, DB25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 5,63700 € | 56,37 € |
| 25 | 5,32000 € | 133,00 € |
| 99 | 5,01172 € | 496,16 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |



