



CM-180457BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180457BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180457BSTK |
Description | CABLE ASSY HD15 4.57M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 15.00' (4.57m) Plug, Male Pins (15) to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins (15) | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 14 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Black | |
Usage | SVGA Monitor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,19000 € | 20,19 € |
| 10 | 18,16700 € | 181,67 € |
| 25 | 17,16040 € | 429,01 € |
| 99 | 16,15343 € | 1.599,19 € |
| Unit Price without VAT: | 20,19000 € |
|---|---|
| Unit Price with VAT: | 24,02610 € |

