



CM-170405SBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-170405SBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-170405SBSTK |
Description | RJ45 Modular Inline Coupler Stra |
Customer Reference | |
Detailed Description | Insert To White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Modular | |
Exterior Housing Material | Plastic | |
Exterior Housing Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,12300 € | 11,23 € |
| 25 | 1,05360 € | 26,34 € |
| 99 | 0,99323 € | 98,33 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |



