



CM-170101SBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-170101SBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-170101SBSTK |
Description | 7Ft RJ11 (6P4C) Modular Telephon |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 7.00' (2.13m) | |
Shielding | - | |
Color | Silver | |
Features | 28AWG | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,85200 € | 8,52 € |
| 25 | 0,80880 € | 20,22 € |
| 99 | 0,75737 € | 74,98 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

