



CM-101601WTBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-101601WTBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-101601WTBSTK |
Description | Cat.5E RJ45 110 Type 180 Keyston |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | White | |
Interior Housing Color | White | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Nickel | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat5e | |
Specifications | 10/100 Base-T | |
Features | Termination Cap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,45300 € | 24,53 € |
| 25 | 2,31520 € | 57,88 € |
| 99 | 2,18596 € | 216,41 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |






