CM-100863GYBSTK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CM-100863GYBSTK
CM-100863GYBSTK
CM-100863GYBSTK

CM-100863GYBSTK

DigiKey Part Number
2671-CM-100863GYBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100863GYBSTK
Description
50Ft Cat6A Shielded (SSTP) Ether
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
50.00' (15.24m)
Shielding
Double Shielded
Color
Gray
Features
Booted
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 9 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
155,20000 €55,20 €
1049,68000 €496,80 €
2546,91600 €1.172,90 €
9944,16101 €4.371,94 €
Unit Price without VAT:55,20000 €
Unit Price with VAT:65,68800 €