



CM-100736WTBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100736WTBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100736WTBSTK |
Description | 4Ft Cat6 Flat Ethernet Network C |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.00' (1.22m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Flat, Straight Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,29800 € | 32,98 € |
| 25 | 3,11840 € | 77,96 € |
| 99 | 2,92990 € | 290,06 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |









