


CM-100613GNBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100613GNBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100613GNBSTK |
Description | 200Ft Cat5E Shielded (FTP) Ether |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 200.00' (60.96m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 200.00' (60.96m) | |
Shielding | Shielded | |
Color | Green | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,46000 € | 75,46 € |
| 10 | 67,91000 € | 679,10 € |
| 25 | 64,14040 € | 1.603,51 € |
| 99 | 60,36253 € | 5.975,89 € |
| Unit Price without VAT: | 75,46000 € |
|---|---|
| Unit Price with VAT: | 89,79740 € |











