



CM-100320GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100320GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100320GYBSTK |
Description | 1Ft Cat7 Shielded (SSTP) 600MHz |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 1.00' (304.8mm) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat7 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 5,39700 € | 53,97 € |
| 25 | 5,09960 € | 127,49 € |
| 99 | 4,80192 € | 475,39 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |

