



CM-100291YWBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100291YWBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100291YWBSTK |
Description | 1.5Ft Cat6A UTP Super-Slim Ether |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 1.50' (457.2mm) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,99200 € | 29,92 € |
| 25 | 2,82160 € | 70,54 € |
| 99 | 2,66020 € | 263,36 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |


