



CM-100188BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100188BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100188BLBSTK |
Description | 7Ft Cat.6 28AWG Slim Ethernet Ne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 4,22600 € | 42,26 € |
| 25 | 3,99320 € | 99,83 € |
| 99 | 3,76081 € | 372,32 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |

