



CBB-992 | |
|---|---|
DigiKey Part Number | 2671-CBB-992-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CBB-992 |
Description | Firewire 800 1394b 9-pin to 9-pi |
Customer Reference | |
Detailed Description | Plug, 9 Position To Plug, 9 Position IEEE1394 Cable Black 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer CableMAX | Color Black |
Packaging Retail Package | Transfer Rate 800Mbps |
Part Status Active | Shielding Yes |
1st Connector Plug, 9 Position | Features High Speed |
2nd Connector Plug, 9 Position |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,93000 € | 8,93 € |
| Unit Price without VAT: | 8,93000 € |
|---|---|
| Unit Price with VAT: | 10,62670 € |


