Voltmeter LED - Red Characters Display Panel Mount - Bezel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLA20-DCM-R-2

DigiKey Part Number
CDPM1158-ND
Manufacturer
Manufacturer Product Number
DLA20-DCM-R-2
Description
VOLTMETER 30-264VDC LED PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltmeter LED - Red Characters Display Panel Mount - Bezel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
3.5
Manufacturer
C-TON Industries
Display Characters - Height
0.370" (9.40mm)
Series
Voltage - Supply
Loop Power
Packaging
Bulk
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Part Status
Active
Mounting Type
Panel Mount - Bezel
Type
Voltmeter
Termination Style
Screw Terminal
Measuring Type
Voltage
Operating Temperature
-10°C ~ 50°C
Measuring Range
30 ~ 264VDC
Base Product Number
Display Type
LED - Red Characters
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,37000 €51,37 €
1042,73400 €427,34 €
2540,42160 €1.010,54 €
5038,98220 €1.949,11 €
10037,76580 €3.776,58 €
Manufacturers Standard Package
Unit Price without VAT:51,37000 €
Unit Price with VAT:61,13030 €