
DLA20-DCM-R-1 | |
|---|---|
DigiKey Part Number | CDPM1166-ND |
Manufacturer | |
Manufacturer Product Number | DLA20-DCM-R-1 |
Description | VOLTMETER 8-50VDC LED PANEL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer C-TON Industries | Display Characters - Height 0.370" (9.40mm) |
Series | Voltage - Supply Loop Power |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm |
Part Status Active | Mounting Type Panel Mount - Bezel |
Type Voltmeter | Termination Style Screw Terminal |
Measuring Type Voltage | Operating Temperature -10°C ~ 50°C |
Measuring Range 8 ~ 50VDC | Base Product Number |
Display Type LED - Red Characters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,37000 € | 51,37 € |
| 10 | 42,73400 € | 427,34 € |
| 25 | 40,42160 € | 1.010,54 € |
| 50 | 38,98220 € | 1.949,11 € |
| 100 | 37,76580 € | 3.776,58 € |
| Unit Price without VAT: | 51,37000 € |
|---|---|
| Unit Price with VAT: | 61,13030 € |

