
DLA20-DCA-R-4 | |
|---|---|
DigiKey Part Number | CDPM1135-ND |
Manufacturer | |
Manufacturer Product Number | DLA20-DCA-R-4 |
Description | AMMETER 0-199.9MA LED PANEL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer C-TON Industries | Display Characters - Height 0.370" (9.40mm) |
Series | Voltage - Supply 5 ~ 40VDC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm |
Part Status Active | Mounting Type Panel Mount - Bezel |
Type Ammeter | Termination Style Screw Terminal |
Measuring Type Current | Operating Temperature -10°C ~ 50°C |
Measuring Range 0 ~ 199.9mA | Base Product Number |
Display Type LED - Red Characters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,63000 € | 55,63 € |
| 10 | 46,44100 € | 464,41 € |
| 25 | 43,97800 € | 1.099,45 € |
| 50 | 42,44620 € | 2.122,31 € |
| 100 | 41,15100 € | 4.115,10 € |
| Unit Price without VAT: | 55,63000 € |
|---|---|
| Unit Price with VAT: | 66,19970 € |

