DLA20-DCA-B-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLA20-DCA-B-5

DigiKey Part Number
CDPM1138-ND
Manufacturer
Manufacturer Product Number
DLA20-DCA-B-5
Description
AMMETER 0-1.999A LED PANEL MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ammeter LED - Blue Characters Display Panel Mount - Bezel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C-TON Industries
Series
Packaging
Bulk
Part Status
Active
Type
Ammeter
Measuring Type
Current
Measuring Range
0 ~ 1.999A
Display Type
LED - Blue Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.370" (9.40mm)
Output Type
-
Voltage - Supply
5 ~ 40VDC
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Mounting Type
Panel Mount - Bezel
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
167,14000 €67,14 €
1055,51100 €555,11 €
2551,71680 €1.292,92 €
5049,18120 €2.459,06 €
10046,92570 €4.692,57 €
Manufacturers Standard Package
Unit Price without VAT:67,14000 €
Unit Price with VAT:79,89660 €