
DLA20-ACA5-9-AC1-R | |
|---|---|
DigiKey Part Number | CDPM1108-ND |
Manufacturer | |
Manufacturer Product Number | DLA20-ACA5-9-AC1-R |
Description | AMMETER 0-500A LED PANEL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer C-TON Industries | Display Characters - Height 0.370" (9.40mm) |
Series | Voltage - Supply 85 ~ 264VAC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm |
Part Status Active | Mounting Type Panel Mount - Bezel |
Type Ammeter | Termination Style Screw Terminal |
Measuring Type Current | Operating Temperature -10°C ~ 50°C |
Measuring Range 0 ~ 500A | Base Product Number |
Display Type LED - Red Characters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,67000 € | 63,67 € |
| Unit Price without VAT: | 63,67000 € |
|---|---|
| Unit Price with VAT: | 75,76730 € |

