
DLA20-ACA5-8-AC1-R | |
|---|---|
DigiKey Part Number | CDPM1105-ND |
Manufacturer | |
Manufacturer Product Number | DLA20-ACA5-8-AC1-R |
Description | AMMETER 0-400A LED PANEL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer C-TON Industries | Display Characters - Height 0.370" (9.40mm) |
Series | Voltage - Supply 85 ~ 264VAC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm |
Part Status Active | Mounting Type Panel Mount - Bezel |
Type Ammeter | Termination Style Screw Terminal |
Measuring Type Current | Operating Temperature -10°C ~ 50°C |
Measuring Range 0 ~ 400A | Base Product Number |
Display Type LED - Red Characters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,30000 € | 64,30 € |
| 10 | 54,01500 € | 540,15 € |
| 25 | 51,26240 € | 1.281,56 € |
| 50 | 49,54960 € | 2.477,48 € |
| 100 | 48,10220 € | 4.810,22 € |
| Unit Price without VAT: | 64,30000 € |
|---|---|
| Unit Price with VAT: | 76,51700 € |

